
CL159706X1A | |
|---|---|
DigiKey Part Number | 4654-CL159706X1A-ND |
Manufacturer | |
Manufacturer Product Number | CL159706X1A |
Description | TERMINAL TPP/5 RED BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Fluted Black, Red Nickel |
Datasheet | Datasheet |
EDA/CAD Models | CL159706X1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 10-32 | |
Current Rating (Amps) | 30 A | |
Material - Body | - | |
Plating - Body | Nickel | |
Color | Black, Red | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.047" (1.20mm) | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 5 | 140,89600 Kč | 704,48 Kč |
| 20 | 135,36350 Kč | 2 707,27 Kč |
| 40 | 132,67575 Kč | 5 307,03 Kč |
| 60 | 131,13600 Kč | 7 868,16 Kč |
| 100 | 129,21540 Kč | 12 921,54 Kč |
| 260 | 125,70131 Kč | 32 682,34 Kč |
| 500 | 123,34982 Kč | 61 674,91 Kč |
| 1 000 | 120,90543 Kč | 120 905,43 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |











