


5405 | |
|---|---|
DigiKey Part Number | 501-2278-ND |
Manufacturer | |
Manufacturer Product Number | 5405 |
Description | CONN BIND POST DL FLUTD BLK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Fluted Black, Red Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Fluted | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Gold | |
Color | Black, Red | |
Cross Hole Diameter | 0.166" (4.22mm) | |
Head Size | 0.430" OD (11.00mm) | |
Material - Insulation | Acrylonitrile Butadiene Styrene (ABS) | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,73000 Kč | 671,73 Kč |
| Unit Price without VAT: | 671,73000 Kč |
|---|---|
| Unit Price with VAT: | 812,79330 Kč |







