


2894-2 | |
|---|---|
DigiKey Part Number | 501-1551-ND |
Manufacturer | |
Manufacturer Product Number | 2894-2 |
Description | CONN BIND POST FLUTED RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Red | |
Cross Hole Diameter | 0.100" (2.54mm) | |
Head Size | 0.440" OD (11.18mm) | |
Material - Insulation | Polypropylene (PP) | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |



