Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Who is Pomona Electronics?

1286

DigiKey Part Number
501-1489-ND
Manufacturer
Manufacturer Product Number
1286
Description
CONN BIND POST DL FLUTD BLK/RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard, Dual
Head Style
Fluted
Termination
Threaded and Turret
Termination Thread
-
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Nickel
Color
Black, Red
Cross Hole Diameter
0.166" (4.22mm)
Head Size
0.430" OD (11.00mm)
Material - Insulation
Acrylonitrile Butadiene Styrene (ABS)
Nut Material
-
Nut Plating
-
Panel Thickness
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,74000 Kč482,74 Kč
Unit Price without VAT:482,74000 Kč
Unit Price with VAT:584,11540 Kč