Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Who is Pomona Electronics?

1286#/BULK

DigiKey Part Number
501-1286#/BULK-ND
Manufacturer
Manufacturer Product Number
1286#/BULK
Description
DBL BIND POST/BANANA PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard, Dual
Head Style
Fluted
Termination
Threaded and Turret
Termination Thread
-
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Nickel
Color
Black, Red
Cross Hole Diameter
0.166" (4.22mm)
Head Size
0.430" OD (11.00mm)
Material - Insulation
Acrylonitrile Butadiene Styrene (ABS)
Nut Material
-
Nut Plating
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500482,74444 Kč241 372,22 Kč
Unit Price without VAT:482,74444 Kč
Unit Price with VAT:584,12077 Kč