




2240-2 | |
|---|---|
DigiKey Part Number | 501-1411-ND |
Manufacturer | |
Manufacturer Product Number | 2240-2 |
Description | GATOR CLIP STEEL INSULATED 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator Test Clip Steel 0.300" (7.62mm) 150VRMS |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Pomona Electronics | Plating Nickel |
Series | Material - Insulation Vinyl |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Type Alligator | Length 2.300" (58.42mm) |
Jaw Opening 0.300" (7.62mm) | Termination Banana, Female Socket (Jack) |
Voltage - Rated 150VRMS | Quantity 1 Piece |
Current Rating (Amps) 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P2240-2 | Mueller Electric Co | 172 | 314-1158-ND | 285,15000 Kč | Direct |
| BU-60 | Mueller Electric Co | 23 824 | 314-1033-ND | 12,60000 Kč | Similar |
| BU-62-2 | Mueller Electric Co | 10 622 | 314-1038-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |










