Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159706X5A

DigiKey Part Number
4654-CL159706X5A-ND
Manufacturer
Manufacturer Product Number
CL159706X5A
Description
TERMINAL TPP/5R BLACK RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard, Dual Fluted Black, Red Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Standard, Dual
Head Style
Fluted
Termination
Threaded
Termination Thread
10-32
Current Rating (Amps)
30 A
Material - Body
-
Plating - Body
Nickel
Color
Black, Red
Cross Hole Diameter
0.157" (4.00mm)
Head Size
-
Material - Insulation
-
Nut Material
-
Nut Plating
-
Panel Thickness
0.047" (1.20mm)
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
5114,35600 Kč571,78 Kč
20109,88250 Kč2 197,65 Kč
40107,70925 Kč4 308,37 Kč
60106,45633 Kč6 387,38 Kč
100104,89760 Kč10 489,76 Kč
260102,04462 Kč26 531,60 Kč
500100,13568 Kč50 067,84 Kč
1 00098,15116 Kč98 151,16 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč