Binding Post Connector Standard, Dual Fluted Black, Red Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P4243-0

DigiKey Part Number
314-1308-ND
Manufacturer
Manufacturer Product Number
BU-P4243-0
Description
CONN BIND POST DL FLUTD BLK/RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard, Dual Fluted Black, Red Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard, Dual
Head Style
Fluted
Termination
Threaded and Turret
Termination Thread
M4
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Silver
Color
Black, Red
Cross Hole Diameter
0.100" (2.54mm)
Head Size
-
Material - Insulation
Polycarbonate (PC)
Nut Material
-
Nut Plating
-
Panel Thickness
0.250" (6.35mm)
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,76000 Kč234,76 Kč
10206,41000 Kč2 064,10 Kč
25198,22120 Kč4 955,53 Kč
100192,34170 Kč19 234,17 Kč
500188,35206 Kč94 176,03 Kč
1 000184,78282 Kč184 782,82 Kč
Manufacturers Standard Package
Unit Price without VAT:234,76000 Kč
Unit Price with VAT:284,05960 Kč