Cable Assembly Coaxial SMA to Test Point 1.80mm OD Coaxial Cable 13.78" (350.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to Test Point 1.80mm OD Coaxial Cable 13.78" (350.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

90577-0350

DigiKey Part Number
5378-90577-0350-ND
Manufacturer
Manufacturer Product Number
90577-0350
Description
MHF 1, 4, 4L, 5 (4.5MM) HIGH CYC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Test Point 1.80mm OD Coaxial Cable 13.78" (350.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Test Point
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Test Point
2nd Contact Gender
-
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
13.78" (350.00mm)
Cable Type
1.80mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Brown
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 214,52000 Kč1 214,52 Kč
101 032,36700 Kč10 323,67 Kč
25967,77280 Kč24 194,32 Kč
50921,61480 Kč46 080,74 Kč
100877,68280 Kč87 768,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 214,52000 Kč
Unit Price with VAT:1 469,56920 Kč