
HRMJ-X.FLP-ST3 | |
|---|---|
DigiKey Part Number | H124086-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-X.FLP-ST3 |
Description | COAX ADAPT SMA TO X.FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To X.FL Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMJ-X.FLP-ST3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | X.FL Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Nickel, Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 387,89000 Kč | 2 387,89 Kč |
| 20 | 1 933,07600 Kč | 38 661,52 Kč |
| 40 | 1 840,91050 Kč | 73 636,42 Kč |
| 60 | 1 789,05767 Kč | 107 343,46 Kč |
| 100 | 1 725,82560 Kč | 172 582,56 Kč |
| Unit Price without VAT: | 2 387,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 889,34690 Kč |


