
X.FL-R-SMT-1(02) | |
|---|---|
DigiKey Part Number | H122100TR-ND - Tape & Reel (TR) H122100CT-ND - Cut Tape (CT) H122100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X.FL-R-SMT-1(02) |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | X.FL Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | X.FL-R-SMT-1(02) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 32,05120 Kč | 801,28 Kč |
| 50 | 30,52260 Kč | 1 526,13 Kč |
| 100 | 29,06330 Kč | 2 906,33 Kč |
| 250 | 27,24196 Kč | 6 810,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,24644 Kč | 14 623,22 Kč |
| 1 000 | 27,85049 Kč | 27 850,49 Kč |
| 1 500 | 27,06530 Kč | 40 597,95 Kč |
| 2 500 | 26,10799 Kč | 65 269,98 Kč |
| 3 500 | 25,49595 Kč | 89 235,82 Kč |
| 5 000 | 24,86285 Kč | 124 314,25 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |










