
W.FL2-R-SMT-1(80) | |
|---|---|
DigiKey Part Number | 26-W.FL2-R-SMT-1(80)TR-ND - Tape & Reel (TR) 26-W.FL2-R-SMT-1(80)CT-ND - Cut Tape (CT) 26-W.FL2-R-SMT-1(80)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W.FL2-R-SMT-1(80) |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | W.FL2 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | W.FL2-R-SMT-1(80) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 50 | 20,56540 Kč | 1 028,27 Kč |
| 100 | 19,58480 Kč | 1 958,48 Kč |
| 250 | 18,35644 Kč | 4 589,11 Kč |
| 500 | 17,47958 Kč | 8 739,79 Kč |
| 1 000 | 16,64511 Kč | 16 645,11 Kč |
| 2 500 | 16,06347 Kč | 40 158,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 17,74339 Kč | 177 433,90 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



