
HRMJ-X.FL-04N1-A-80RS | |
|---|---|
DigiKey Part Number | H122096-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-X.FL-04N1-A-80RS |
Description | COAX CBL SMA TO X.FL 3.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to X.FL 0.81mm OD Coaxial Cable 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HRMJ-X.FL-04N1-A-80RS Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | Length 3.150" (80.00mm) |
Series | Cable Type 0.81mm OD Coaxial Cable |
Packaging Bag | Overall Impedance 50 Ohms |
Part Status Active | Frequency - Max 6 GHz |
Style SMA to X.FL | Color White |
1st Connector SMA Jack | Features Shielded |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
2nd Connector X.FL Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,59000 Kč | 643,59 Kč |
| 10 | 546,91400 Kč | 5 469,14 Kč |
| 30 | 506,12867 Kč | 15 183,86 Kč |
| 50 | 488,22020 Kč | 24 411,01 Kč |
| 100 | 464,93770 Kč | 46 493,77 Kč |
| 250 | 435,86052 Kč | 108 965,13 Kč |
| 500 | 415,08888 Kč | 207 544,44 Kč |
| Unit Price without VAT: | 643,59000 Kč |
|---|---|
| Unit Price with VAT: | 778,74390 Kč |



