Cable Assembly Coaxial I-PEX MHF7S to I-PEX MHF7S 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF7S to I-PEX MHF7S 1.13mm OD Coaxial Cable 7.874" (200.00mm)
8-21-0046
8-21-0046
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-21-0046

DigiKey Part Number
5378-8-21-0046-ND
Manufacturer
Manufacturer Product Number
8-21-0046
Description
COAX CBL MHF7S TO MHF7S 7.8"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF7S to I-PEX MHF7S 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF7S to I-PEX MHF7S
1st Connector
I-PEX MHF7S Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
I-PEX MHF7S Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
15 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 019
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1058,45800 Kč584,58 Kč
2554,78800 Kč1 369,70 Kč
5052,16740 Kč2 608,37 Kč
10049,67710 Kč4 967,71 Kč
25046,56516 Kč11 641,29 Kč
50044,34274 Kč22 171,37 Kč
1 00042,22698 Kč42 226,98 Kč
2 50039,58551 Kč98 963,77 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč