


8-23-0117 | |
|---|---|
DigiKey Part Number | 5378-8-23-0117-ND |
Manufacturer | |
Manufacturer Product Number | 8-23-0117 |
Description | COAX CBL MHF7S TO MHF7S 5.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF7S to I-PEX MHF7S 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF7S to I-PEX MHF7S | |
1st Connector | I-PEX MHF7S Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF7S Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 15 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,46400 Kč | 564,64 Kč |
| 25 | 52,91480 Kč | 1 322,87 Kč |
| 50 | 50,38680 Kč | 2 519,34 Kč |
| 100 | 47,97830 Kč | 4 797,83 Kč |
| 250 | 44,97352 Kč | 11 243,38 Kč |
| 500 | 42,82752 Kč | 21 413,76 Kč |
| 1 000 | 40,78400 Kč | 40 784,00 Kč |
| 2 500 | 38,23257 Kč | 95 581,43 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |






