



908-43001 | |
|---|---|
DigiKey Part Number | ARF3499-ND |
Manufacturer | |
Manufacturer Product Number | 908-43001 |
Description | MMCX RIGHT ANGLE CRIMP PLUG FOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 908-43001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,82000 Kč | 370,82 Kč |
| 10 | 315,07500 Kč | 3 150,75 Kč |
| 25 | 295,34120 Kč | 7 383,53 Kč |
| 50 | 281,24300 Kč | 14 062,15 Kč |
| 100 | 267,82320 Kč | 26 782,32 Kč |
| 300 | 247,86390 Kč | 74 359,17 Kč |
| 500 | 239,09876 Kč | 119 549,38 Kč |
| Unit Price without VAT: | 370,82000 Kč |
|---|---|
| Unit Price with VAT: | 448,69220 Kč |



