Cable Assembly Coaxial SMA to Test Point 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to Test Point 1.37mm OD Coaxial Cable 11.811" (300.00mm)
90582-0300
90582-0300
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

90582-0300

DigiKey Part Number
5378-90582-0300-ND
Manufacturer
Manufacturer Product Number
90582-0300
Description
MHF-SW23 SMA ADAPTER CABLE L=300
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Test Point 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Style
SMA to Test Point
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Test Point
2nd Contact Gender
-
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 421,14000 Kč1 421,14 Kč
101 208,03600 Kč12 080,36 Kč
251 132,44720 Kč28 311,18 Kč
501 078,44040 Kč53 922,02 Kč
1001 027,03110 Kč102 703,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 421,14000 Kč
Unit Price with VAT:1 719,57940 Kč