RF EMI Absorbing Sheet ECCOSORB® GDS FR Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29220102

DigiKey Part Number
903-29220102-ND
Manufacturer
Manufacturer Product Number
29220102
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® GDS FR Silicone Rubber 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Width
12.000" (304.80mm)
Series
Thickness - Overall
0.020" (0.50mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 170°C
Part Status
Active
Material
Silicone Rubber
Type
Absorbing Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 349,74000 Kč4 349,74 Kč
103 713,66400 Kč37 136,64 Kč
253 582,71240 Kč89 567,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4 349,74000 Kč
Unit Price with VAT:5 263,18540 Kč