
21225170 | |
|---|---|
DigiKey Part Number | 21225170-ND |
Manufacturer | |
Manufacturer Product Number | 21225170 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® GDS Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Width 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.039" (1.00mm) |
Series | Operating Temperature -40°C ~ 170°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Silicone Rubber |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Length 12.000" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 757,08000 Kč | 7 757,08 Kč |
| 10 | 6 711,29700 Kč | 67 112,97 Kč |
| 25 | 6 450,34200 Kč | 161 258,55 Kč |
| Unit Price without VAT: | 7 757,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 386,06680 Kč |



