
NS1010FAA25A25SN00 | |
|---|---|
DigiKey Part Number | 903-NS1010FAA25A25SN00-ND |
Manufacturer | |
Manufacturer Product Number | NS1010FAA25A25SN00 |
Description | RF EMI ABSORB SHEET 4.921X4.921" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000F Polyurethane Resin Pressure Sensitive Adhesive (PSA) 4.921" (125.00mm) X 4.921" (125.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Length 4.921" (125.00mm) |
Manufacturer Laird Technologies EMI | Width 4.921" (125.00mm) |
Series | Thickness - Overall 0.004" (0.10mm) |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Adhesive Pressure Sensitive Adhesive (PSA) |
Type Absorbing Sheet | Material Polyurethane Resin |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,67000 Kč | 274,67 Kč |
| 10 | 215,98000 Kč | 2 159,80 Kč |
| 25 | 201,32240 Kč | 5 033,06 Kč |
| 100 | 185,19890 Kč | 18 519,89 Kč |
| 300 | 176,20603 Kč | 52 861,81 Kč |
| 500 | 172,88126 Kč | 86 440,63 Kč |
| 1 000 | 169,06991 Kč | 169 069,91 Kč |
| Unit Price without VAT: | 274,67000 Kč |
|---|---|
| Unit Price with VAT: | 332,35070 Kč |







