


78820181 | |
|---|---|
DigiKey Part Number | 903-1524-ND |
Manufacturer | |
Manufacturer Product Number | 78820181 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® HR Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Length 24.000" (609.60mm) |
Manufacturer Laird Technologies EMI | Width 24.000" (609.60mm) |
Series | Thickness - Overall 0.984" (25.00mm) |
Packaging Bulk | Operating Temperature 90°C |
Part Status Active | Material Polyurethane Foam |
Type Absorbing Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 245,11000 Kč | 2 245,11 Kč |
| 10 | 1 883,47900 Kč | 18 834,79 Kč |
| 25 | 1 793,19560 Kč | 44 829,89 Kč |
| 100 | 1 766,02210 Kč | 176 602,21 Kč |
| Unit Price without VAT: | 2 245,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 716,58310 Kč |











