


78084099 | |
|---|---|
DigiKey Part Number | 903-1519-ND |
Manufacturer | |
Manufacturer Product Number | 78084099 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® AN-74 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Length 24.000" (609.60mm) |
Manufacturer Laird Technologies EMI | Width 24.000" (609.60mm) |
Series | Thickness - Overall 0.750" (19.05mm) |
Packaging Bulk | Operating Temperature 90°C |
Part Status Active | Material Polyurethane Foam |
Type Absorbing Sheet | Shelf Life 60 Months |
Shape Sheet | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 991,09000 Kč | 3 991,09 Kč |
| 10 | 3 399,89100 Kč | 33 998,91 Kč |
| 25 | 3 268,49840 Kč | 81 712,46 Kč |
| Unit Price without VAT: | 3 991,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 829,21890 Kč |











