


78153074 | |
|---|---|
DigiKey Part Number | 903-1509-ND |
Manufacturer | |
Manufacturer Product Number | 78153074 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Length 24.000" (609.60mm) |
Manufacturer Laird Technologies EMI | Width 24.000" (609.60mm) |
Series | Thickness - Overall 0.250" (6.35mm) |
Packaging Bulk | Operating Temperature 90°C |
Part Status Active | Material Polyurethane Foam |
Type Absorbing Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 721,63000 Kč | 1 721,63 Kč |
| 10 | 1 432,12700 Kč | 14 321,27 Kč |
| 25 | 1 359,83880 Kč | 33 995,97 Kč |
| 100 | 1 280,41180 Kč | 128 041,18 Kč |
| Unit Price without VAT: | 1 721,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 083,17230 Kč |











