


NS1010 | |
|---|---|
DigiKey Part Number | 903-1604-ND |
Manufacturer | |
Manufacturer Product Number | NS1010 |
Description | RF EMI ABSORB SHEET 300MMX8.268" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000 Polyurethane Foam Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 11.811" (300.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Width 8.268" (210.00mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.004" (0.10mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Polyurethane Foam |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 060,11000 Kč | 2 060,11 Kč |
| 10 | 1 722,66400 Kč | 17 226,64 Kč |
| 25 | 1 638,40800 Kč | 40 960,20 Kč |
| 100 | 1 545,83260 Kč | 154 583,26 Kč |
| Unit Price without VAT: | 2 060,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 492,73310 Kč |










