
MHLL5040-200 | |
|---|---|
DigiKey Part Number | 240-2788-ND |
Manufacturer | |
Manufacturer Product Number | MHLL5040-200 |
Description | RF FERRITE SHEET 1.969"X1.575" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet MHLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 1.575" (40.00mm) X 1.969" (50.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MHLL5040-200 Models |
Category | Length 1.969" (50.00mm) |
Manufacturer Laird-Signal Integrity Products | Width 1.575" (40.00mm) |
Series | Thickness - Overall 0.008" (0.20mm) |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Single Sided |
Type Flexible Ferrite Sheet | Material Rubber, Ferrite Powder, PET Film |
Shape Rectangular | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 76,31000 Kč | 763,10 Kč |
| 25 | 64,49360 Kč | 1 612,34 Kč |
| 50 | 56,28900 Kč | 2 814,45 Kč |
| 100 | 53,73210 Kč | 5 373,21 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |










