


IFM16-030EB300X200 | |
|---|---|
DigiKey Part Number | 445-IFM16-030EB300X200-ND |
Manufacturer | |
Manufacturer Product Number | IFM16-030EB300X200 |
Description | RF EMI ABSORB SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Flexield IFL Pressure Sensitive Adhesive (PSA) 7.874" (200.00mm) X 11.811" (300.00mm) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer TDK | Length 11.811" (300.00mm) |
Series | Width 7.874" (200.00mm) |
Packaging Bulk | Thickness - Overall 0.001" (0.03mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Absorbing Sheet | Adhesive Pressure Sensitive Adhesive (PSA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,65000 Kč | 259,65 Kč |
| 20 | 193,02800 Kč | 3 860,56 Kč |
| 40 | 184,09150 Kč | 7 363,66 Kč |
| 100 | 174,65230 Kč | 17 465,23 Kč |
| 260 | 167,08465 Kč | 43 442,01 Kč |
| 500 | 162,95904 Kč | 81 479,52 Kč |
| 1 000 | 159,34082 Kč | 159 340,82 Kč |
| Unit Price without VAT: | 259,65000 Kč |
|---|---|
| Unit Price with VAT: | 314,17650 Kč |










