


AB5100HF-210MMX297MM | |
|---|---|
DigiKey Part Number | 3M156477-ND |
Manufacturer | |
Manufacturer Product Number | AB5100HF-210MMX297MM |
Description | RF EMI ABSORB TAPE 11.693X8.268" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape AB5100HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.039" (1.00mm) |
Manufacturer 3M | Operating Temperature -25°C ~ 85°C |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Box | Material Polymer Resin, Metal Flakes |
Part Status Active | Shelf Life 12 Months |
Type Absorbing Tape | Shelf Life Start Date of Manufacture |
Length 11.693" (297.00mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Width 8.268" (210.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,09000 Kč | 1 117,09 Kč |
| 10 | 988,60700 Kč | 9 886,07 Kč |
| 25 | 947,59760 Kč | 23 689,94 Kč |
| Unit Price without VAT: | 1 117,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,67890 Kč |










