


IFL16-100NB300X200 | |
|---|---|
DigiKey Part Number | 445-180351-ND |
Manufacturer | |
Manufacturer Product Number | IFL16-100NB300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flexield IFL Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer TDK | Length 11.811" (300.00mm) |
Series | Width 7.874" (200.00mm) |
Packaging Bulk | Thickness - Overall 0.004" (0.10mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Shielding Sheet | Adhesive Non-Conductive, Double Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,10000 Kč | 446,10 Kč |
| 10 | 356,62900 Kč | 3 566,29 Kč |
| 50 | 320,76600 Kč | 16 038,30 Kč |
| 100 | 309,66450 Kč | 30 966,45 Kč |
| 250 | 297,94668 Kč | 74 486,67 Kč |
| 500 | 290,88292 Kč | 145 441,46 Kč |
| Unit Price without VAT: | 446,10000 Kč |
|---|---|
| Unit Price with VAT: | 539,78100 Kč |








