


IFL12-100NB300X200 | |
|---|---|
DigiKey Part Number | 445-9324-ND |
Manufacturer | |
Manufacturer Product Number | IFL12-100NB300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flexield IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Length 11.811" (300.00mm) |
Manufacturer TDK | Width 7.874" (200.00mm) |
Series | Thickness - Overall 0.004" (0.10mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Single Sided |
Type Shielding Sheet | Base Product Number |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,23000 Kč | 410,23 Kč |
| 10 | 326,97300 Kč | 3 269,73 Kč |
| 30 | 302,64800 Kč | 9 079,44 Kč |
| 100 | 283,33870 Kč | 28 333,87 Kč |
| 250 | 272,44792 Kč | 68 111,98 Kč |
| 500 | 265,88636 Kč | 132 943,18 Kč |
| Unit Price without VAT: | 410,23000 Kč |
|---|---|
| Unit Price with VAT: | 496,37830 Kč |







