


IFL12-200ND300X200 | |
|---|---|
DigiKey Part Number | 445-180350-ND |
Manufacturer | |
Manufacturer Product Number | IFL12-200ND300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flexield IFL Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Category | Length 11.811" (300.00mm) |
Manufacturer TDK | Width 7.874" (200.00mm) |
Series | Thickness - Overall 0.008" (0.20mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Double Sided |
Type Shielding Sheet | Base Product Number |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,19000 Kč | 687,19 Kč |
| 10 | 556,82100 Kč | 5 568,21 Kč |
| 30 | 518,69700 Kč | 15 560,91 Kč |
| 100 | 488,43160 Kč | 48 843,16 Kč |
| 250 | 471,36432 Kč | 117 841,08 Kč |
| Unit Price without VAT: | 687,19000 Kč |
|---|---|
| Unit Price with VAT: | 831,49990 Kč |








