RF EMI Shielding Sheet Flexield IFL Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet Flexield IFL Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm)
TDK IFL Series Flexield Magnetic Sheets | Digi-Key Daily

IFL10M-200ND300X200

DigiKey Part Number
445-180349-ND
Manufacturer
Manufacturer Product Number
IFL10M-200ND300X200
Description
RF EMI SHIELD SHEET 300MMX200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet Flexield IFL Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Sheet
Manufacturer
TDK
Length
11.811" (300.00mm)
Series
Width
7.874" (200.00mm)
Packaging
Bulk
Thickness - Overall
0.008" (0.20mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Shielding Sheet
Adhesive
Non-Conductive, Double Sided
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,03000 Kč581,03 Kč
10468,37300 Kč4 683,73 Kč
30435,42100 Kč13 062,63 Kč
100409,26000 Kč40 926,00 Kč
250394,50680 Kč98 626,70 Kč
500385,61694 Kč192 808,47 Kč
Manufacturers Standard Package
Unit Price without VAT:581,03000 Kč
Unit Price with VAT:703,04630 Kč