



38M6050AA0606 | |
|---|---|
DigiKey Part Number | 1934-1081-ND |
Manufacturer | |
Manufacturer Product Number | 38M6050AA0606 |
Description | RF FERRITE SHEET 2.362"X2.362" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet - Ferrite Powder, Nickel-Zinc (NiZn), PET Film 2.362" (60.00mm) X 2.362" (60.00mm) X 0.021" (0.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Sheet | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.021" (0.53mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | Ferrite Powder, Nickel-Zinc (NiZn), PET Film | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,77000 Kč | 411,77 Kč |
| 20 | 223,04100 Kč | 4 460,82 Kč |
| 40 | 212,85675 Kč | 8 514,27 Kč |
| Unit Price without VAT: | 411,77000 Kč |
|---|---|
| Unit Price with VAT: | 498,24170 Kč |












