



0199000043 | |
|---|---|
DigiKey Part Number | 1934-1107-ND |
Manufacturer | |
Manufacturer Product Number | 0199000043 |
Description | FLEX FERRITE KIT#43 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Kit 6 Pieces (6 Values - 1 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | - | |
Quantity | 6 Pieces (6 Values - 1 Each) | |
Mounting Type | - | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 707,98000 Kč | 1 707,98 Kč |
| 10 | 1 530,92200 Kč | 15 309,22 Kč |
| Unit Price without VAT: | 1 707,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 066,65580 Kč |

