


NS1020A HTRC | |
|---|---|
DigiKey Part Number | 903-NS1020AHTRC-ND |
Manufacturer | |
Manufacturer Product Number | NS1020A HTRC |
Description | RF EMI ABSORB SHEET 295MMX8.268" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000H Polyurethane Foam Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 11.614" (295.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Category | Width 8.268" (210.00mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.008" (0.20mm) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Polyurethane Foam |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Sheet | Shelf Life Start Date of Shipment |
Length 11.614" (295.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 767,09000 Kč | 1 767,09 Kč |
| 10 | 1 471,31400 Kč | 14 713,14 Kč |
| 25 | 1 397,46040 Kč | 34 936,51 Kč |
| 100 | 1 316,29910 Kč | 131 629,91 Kč |
| Unit Price without VAT: | 1 767,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 138,17890 Kč |

