
ATUM-3/1-0-MS-STK | |
|---|---|
DigiKey Part Number | 484-ATUM-3/1-0-MS-STK-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-3/1-0-MS-STK |
Description | HEATSHRINK DUAL WALL 3MM X 4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black 4.00' (1.22m) |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.118" (3.00mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 Kč | 191,24 Kč |
| 5 | 157,46000 Kč | 787,30 Kč |
| 10 | 144,80000 Kč | 1 448,00 Kč |
| 20 | 133,17300 Kč | 2 663,46 Kč |
| 50 | 120,98700 Kč | 6 049,35 Kč |
| Unit Price without VAT: | 191,24000 Kč |
|---|---|
| Unit Price with VAT: | 231,40040 Kč |







