
FCLR1/16 CL005 | |
|---|---|
DigiKey Part Number | FCLR1/16CL005-ND |
Manufacturer | |
Manufacturer Product Number | FCLR1/16 CL005 |
Description | HEATSHRINK 1/16" CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 59,77920 Kč | 5 977,92 Kč |
| Unit Price without VAT: | 59,77920 Kč |
|---|---|
| Unit Price with VAT: | 72,33283 Kč |






