Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-19/6-0-STK

DigiKey Part Number
ATU196K-ND
Manufacturer
Manufacturer Product Number
ATUM-19/6-0-STK
Description
HEATSHRINK DUAL WALL 19MM X 4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.088" (2.25mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.748" (19.00mm)
Base Product Number
Inner Diameter - Recovered
0.236" (5.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,97000 Kč398,97 Kč
5328,39000 Kč1 641,95 Kč
10302,02900 Kč3 020,29 Kč
20277,77450 Kč5 555,49 Kč
50271,27160 Kč13 563,58 Kč
Manufacturers Standard Package
Unit Price without VAT:398,97000 Kč
Unit Price with VAT:482,75370 Kč
Alternate Color
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 193,64853 Kč
Alternate Length
HEATSHRINK 3/4" X 492.1' BLACK
In-Stock: 0
Unit Price: 7 213,52361 Kč
HTSHRNK3/4"X492.1' BLACK METER
In-Stock: 89
Unit Price: 305,12000 Kč
HEATSHRINK DUAL WALL 19MM
In-Stock: 0
Unit Price: 325,65603 Kč