
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,06000 Kč | 544,06 Kč |
| 2 | 500,38000 Kč | 1 000,76 Kč |
| 3 | 476,44333 Kč | 1 429,33 Kč |
| 5 | 447,97200 Kč | 2 239,86 Kč |
| 7 | 430,12857 Kč | 3 010,90 Kč |
| 10 | 412,00200 Kč | 4 120,02 Kč |
| Unit Price without VAT: | 544,06000 Kč |
|---|---|
| Unit Price with VAT: | 658,31260 Kč |









