Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sleeve X 100' (30.48m) Black
PTN0.50BK

PTN0.50BK100

DigiKey Part Number
1030-PTN0.50BK100-ND
Manufacturer
Manufacturer Product Number
PTN0.50BK100
Description
EXPAND SLEEVE 1/2" X 100' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1772,31000 Kč772,31 Kč
2710,36000 Kč1 420,72 Kč
3676,34667 Kč2 029,04 Kč
5635,90400 Kč3 179,52 Kč
7610,59143 Kč4 274,14 Kč
10584,83600 Kč5 848,36 Kč
Manufacturers Standard Package
Unit Price without VAT:772,31000 Kč
Unit Price with VAT:934,49510 Kč