
B2 3/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B23/8BLACKSPL-ND 2786-B23/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/8 BLACK SPL |
Description | SUMITUBE B2 - HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.394" (10.01mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 24,90400 Kč | 124,52 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 20 | 21,06100 Kč | 421,22 Kč |
| 50 | 18,85200 Kč | 942,60 Kč |
| 100 | 17,33590 Kč | 1 733,59 Kč |
| 250 | 15,94252 Kč | 3 985,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,71785 Kč | 1 943,57 Kč |
| 400 | 8,93728 Kč | 3 574,91 Kč |
| 600 | 8,51048 Kč | 5 106,29 Kč |
| 1 000 | 8,00192 Kč | 8 001,92 Kč |
| 1 400 | 7,80601 Kč | 10 928,41 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |











