New at DigiKey
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 White 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/8 WHITE SPL

DigiKey Part Number
2786-B23/8WHITESPL-ND
2786-B23/8WHITESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/8 WHITE SPL
Description
HEATSHRINK 3/8" WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 White 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.394" (10.01mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 488
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2008,95565 Kč1 791,13 Kč
4008,23648 Kč3 294,59 Kč
6007,84310 Kč4 705,86 Kč
1 0007,49377 Kč7 493,77 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95565 Kč
Unit Price with VAT:10,83634 Kč
Alternate Color
SUMITUBE B2 - HEAT-SHRINK FEET
In-Stock: 2358
Unit Price: 30,24000 Kč
HEATSHRINK 3/8" YELLOW
In-Stock: 603
Unit Price: 30,24000 Kč
HEATSHRINK 3/8" RED
In-Stock: 597
Unit Price: 8,95565 Kč
HEATSHRINK 3/8" BLUE
In-Stock: 762
Unit Price: 30,24000 Kč
HEATSHRINK 3/8" GREEN
In-Stock: 549
Unit Price: 30,24000 Kč
Alternate Length
HEATSHRINK 3/8" WHITE 1=1PC
In-Stock: 195
Unit Price: 65,09000 Kč