
B2 1/8 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-B21/8WHITESPL-ND 2786-B21/8WHITESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/8 WHITE SPL |
Description | HEATSHRINK 1/8" WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.138" (3.50mm) 2 to 1 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.3' (152.5m) | |
Inner Diameter - Supplied | 0.138" (3.50mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,95006 Kč | 2 475,03 Kč |
| 1 000 | 4,55258 Kč | 4 552,58 Kč |
| 1 500 | 4,41210 Kč | 6 618,15 Kč |
| Unit Price without VAT: | 4,95006 Kč |
|---|---|
| Unit Price with VAT: | 5,98957 Kč |







