
B2 3/8 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/8BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/8 BLACK 4FT |
Description | HEATSHRINK 3/8" BLACK 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.394" (10.01mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 2 | 59,84500 Kč | 119,69 Kč |
| 3 | 57,04333 Kč | 171,13 Kč |
| 5 | 53,58600 Kč | 267,93 Kč |
| 7 | 51,47571 Kč | 360,33 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |







