Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Blue 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/8 BLUE 4FT

DigiKey Part Number
2786-B23/8BLUE4FT-ND
Manufacturer
Manufacturer Product Number
B2 3/8 BLUE 4FT
Description
HEATSHRINK 3/8" BLUE 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.394" (10.01mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
259,00500 Kč118,01 Kč
356,13333 Kč168,40 Kč
552,78800 Kč263,94 Kč
750,69571 Kč354,87 Kč
1048,54700 Kč485,47 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč
Alternate Color
HEATSHRINK 3/8" GREEN 1=1PC
In-Stock: 637
Unit Price: 64,04000 Kč
HEATSHRINK 3/8" BLACK 1=1PC
In-Stock: 679
Unit Price: 65,09000 Kč
HEATSHRINK 3/8" YELLOW 1=1PC
In-Stock: 230
Unit Price: 65,09000 Kč
HEATSHRINK 3/8" RED 1=1PC
In-Stock: 399
Unit Price: 65,09000 Kč
HEATSHRINK 3/8" WHITE 1=1PC
In-Stock: 195
Unit Price: 65,09000 Kč
Alternate Length
HEATSHRINK 3/8" BLUE
In-Stock: 762
Unit Price: 30,24000 Kč