
B2 3/8 GREEN 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/8GREEN4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/8 GREEN 4FT |
Description | HEATSHRINK 3/8" GREEN 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.394" (10.01mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 2 | 59,00500 Kč | 118,01 Kč |
| 3 | 56,13333 Kč | 168,40 Kč |
| 5 | 52,78800 Kč | 263,94 Kč |
| 7 | 50,69571 Kč | 354,87 Kč |
| 10 | 48,54700 Kč | 485,47 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |







