
B2 3/8 YELLOW 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/8YELLOW4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/8 YELLOW 4FT |
Description | HEATSHRINK 3/8" YELLOW 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.394" (10.01mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 2 | 59,84500 Kč | 119,69 Kč |
| 3 | 57,04333 Kč | 171,13 Kč |
| 5 | 53,58600 Kč | 267,93 Kč |
| 7 | 51,47571 Kč | 360,33 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |







