Heat Shrink Tubing, Flexible 0.268" (6.80mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1/4 YELLOW 4FT

DigiKey Part Number
2786-B21/4YELLOW4FT-ND
Manufacturer
Manufacturer Product Number
B2 1/4 YELLOW 4FT
Description
HEATSHRINK 1/4" YELLOW 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.268" (6.80mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.268" (6.80mm)
Base Product Number
Inner Diameter - Recovered
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
254,17500 Kč108,35 Kč
351,58667 Kč154,76 Kč
548,50600 Kč242,53 Kč
746,58571 Kč326,10 Kč
1044,62100 Kč446,21 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč
Alternate Color
HEATSHRINK 1/4" BLACK 1=1PC
In-Stock: 1053
Unit Price: 59,00000 Kč
HEATSHRINK 1/4" GREEN 1=1PC
In-Stock: 42
Unit Price: 58,16000 Kč
HEATSHRINK 1/4" BLUE 1=1PC
In-Stock: 386
Unit Price: 59,00000 Kč
HEATSHRINK 1/4" WHITE 1=1PC
In-Stock: 227
Unit Price: 59,00000 Kč
HEATSHRINK 1/4" RED 1=1PC
In-Stock: 274
Unit Price: 58,16000 Kč
Alternate Length
HEATSHRINK 1/4" YELLOW
In-Stock: 491
Unit Price: 28,14000 Kč