
B2 1/2 YELLOW 4FT | |
|---|---|
DigiKey Part Number | 2786-B21/2YELLOW4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/2 YELLOW 4FT |
Description | HEATSHRINK 1/2" YELLOW 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.520" (13.20mm) | |
Inner Diameter - Recovered | 0.252" (6.40mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 2 | 68,14000 Kč | 136,28 Kč |
| 3 | 64,88333 Kč | 194,65 Kč |
| 5 | 60,97800 Kč | 304,89 Kč |
| 7 | 58,55429 Kč | 409,88 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |




