
B2 1/2 WHITE 4FT | |
|---|---|
DigiKey Part Number | 2786-B21/2WHITE4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/2 WHITE 4FT |
Description | HEATSHRINK 1/2" WHITE 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.520" (13.20mm) | |
Inner Diameter - Recovered | 0.252" (6.40mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 2 | 67,09000 Kč | 134,18 Kč |
| 3 | 63,90333 Kč | 191,71 Kč |
| 5 | 60,09600 Kč | 300,48 Kč |
| 7 | 57,68429 Kč | 403,79 Kč |
| 10 | 55,24600 Kč | 552,46 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




