
B2 1/4 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-B21/4BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/4 BLACK 4FT |
Description | HEATSHRINK 1/4" BLACK 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.268" (6.80mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.268" (6.80mm) | |
Inner Diameter - Recovered | 0.126" (3.20mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 2 | 54,17500 Kč | 108,35 Kč |
| 3 | 51,58667 Kč | 154,76 Kč |
| 5 | 48,50600 Kč | 242,53 Kč |
| 7 | 46,58571 Kč | 326,10 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |







